Phoenix Contact 1435302 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.