
Phoenix Contact 1435412 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Length | 10m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 10.582189oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1435412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.