Phoenix Contact 1436055 technical specifications.
| Color | Violet |
| Connector Type A | Plug, M12 |
| Connector Type B | Plug, Receptacle, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.