Four-contact, female circular connector featuring a solder terminal socket. This free-hanging connector boasts a 4A current rating and 30V voltage rating, with a gold-plated copper contact finish for enhanced conductivity. Constructed with a brass shell and nickel plating, it offers IP67, waterproof, and dust-tight ratings, along with UL94 HB flammability. Operating within a -40°C to 85°C temperature range, this shielded component is RoHS compliant.
Phoenix Contact 1436482 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1436482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.