Eight-position female circular connector featuring gold-plated copper contacts for reliable signal integrity. This shielded connector offers a 2A current rating and 30V voltage rating, with a robust zinc die cast shell finished in nickel. Designed for through-hole, panel, bulkhead, and rear-side nut mounting, it operates within a -25°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings. The component is RoHS compliant and exhibits UL94 V-0 flammability.
Phoenix Contact 1437025 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.