
Eight-position, right-angle circular connector featuring gold-plated copper and brass male contacts for reliable mating. This shielded, through-hole mount component offers a 2A current rating and 30V voltage rating, with a solder termination. Designed for demanding environments, it boasts IP67, waterproof, and dust-tight ratings, operating between -25°C and 85°C. The UL94 V-0 flammability rating ensures safety, and the product is lead-free and RoHS compliant.
Phoenix Contact 1437038 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
