Phoenix Contact 1437216 technical specifications.
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 50 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.