Phoenix Contact 1437274 technical specifications.
| Color | Multiple |
| Contact Gender | Female |
| Length | 1.64foot |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.