Phoenix Contact 1437342 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Weight | 9.583935oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.