Phoenix Contact 1437465 technical specifications.
| Color | Violet |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1437465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.