
Circular connector adapter featuring 15 contacts with gold plating for enhanced conductivity. This shielded, free-hanging adapter offers a current rating of 4A and a voltage rating of 60V, operating within a temperature range of -25°C to 90°C. Constructed from TPU with a UL94 HB flammability rating, its black housing is IP65 rated, providing waterproof, water-resistant, and dust-tight protection. Designed for male-female-male configurations, it accommodates wire/cable diameters up to 21mm and is RoHS compliant.
Phoenix Contact 1438079 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1438079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
