Phoenix Contact 1438613 technical specifications.
| Color | Black, Grey |
| Length | 1m |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1438613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.