Phoenix Contact 1438914 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 10m |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Series | SAC |
| Termination | Connector |
| Weight | 11.287668oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1438914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.