Phoenix Contact 1439340 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Conductors | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1439340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.