Phoenix Contact 1439489 technical specifications.
| Gender | Male |
| Length | 5m |
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| Weight | 9.17123oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1439489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.