
Phoenix Contact 1439544 technical specifications.
| Connector Type A | Plug |
| Gender | Male |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 4.232875oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1439544 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
