
Five-position, straight, male circular connector featuring a shielded, stainless steel shell in silver. This free-hanging connector utilizes gold-plated copper alloy contacts with a gold mating finish, rated for 4A current and 60V DC (48V AC). Operating within a -40°C to 85°C range, it offers IP65 and IP67 ingress protection, is UL94 V-0 flammability rated, and terminates via screw connections for wire/cable diameters up to 8.6mm.
Phoenix Contact 1440025 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.