
Phoenix Contact 1440119 technical specifications.
| Approvals | EAC, IEC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, B |
| Connector Type B | Wire Leads |
| Contact Material | CU ALLOY |
| Mount | Panel, Front |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
