Phoenix Contact 1440151 technical specifications.
| Color | Silver |
| Material | Copper Alloy |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SACC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.