Phoenix Contact 1440546 technical specifications.
| Color | Blue |
| Connector Type A | M12 |
| Current Rating | 500mA |
| Jacket Material | PUR |
| Length | 6.56foot |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 48V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.