
Phoenix Contact 1440559 technical specifications.
| Connector Type A | M12 |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 8.465751oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1440559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.