
Five-contact, female receptacle circular connector with gold-plated copper alloy contacts. Features shielded design and straight, solder termination. Rated IP67 waterproof and dust-tight, with a voltage rating of 30V and 100 mating cycles. Mounts via through-hole, vertical, panel, bulkhead with front-side nut. Operates between -25°C and 85°C, with UL94 V-0 flammability rating.
Phoenix Contact 1440711 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.