
Phoenix Contact 1440928 technical specifications.
| Contact Type | CRIMP |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SACC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1440928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.