Phoenix Contact 1441105 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Nylon, Glass, Polyamide, PA66 |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | PROT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.