Phoenix Contact 1441529 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PUR |
| Length | 50m |
| Mount | Cable |
| Number of Conductors | 17 |
| Number of Pairs | 1 |
| Outside Diameter | 8mm |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.