
Phoenix Contact 1441545 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | PVC |
| Length | 328.1foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 17 |
| Number of Cores | 17 |
| Number of Strands | 18 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 250V |
| Weight | 7.83858oz |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
