Phoenix Contact 1441558 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1441558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.