8-position, male circular connector featuring a robust zinc die cast shell with nickel finish and a silver colored housing. This shielded connector offers gold-plated copper contacts for reliable signal integrity, rated for 2A and 30V. Designed for panel, bulkhead, or front side nut mounting with through-hole termination, it operates across a temperature range of -25°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. UL94 V-0 flammability rating ensures safety, and the component is RoHS compliant.
Phoenix Contact 1441927 technical specifications.
Download the complete datasheet for Phoenix Contact 1441927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.