Shielded M12 circular cable assembly, 1 meter in length, featuring 26 AWG round wire. Connector Type A is a panel-mount M12 plug with 12 positions, while Connector Type B terminates in wire leads. This assembly offers IP67, waterproof, and dust-tight ratings, ensuring robust performance in demanding environments. The black cable is shielded and RoHS compliant.
Phoenix Contact 1442188 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.