
This cable assembly features a M12 plug connector on one end and wire leads on the other, with a 3-conductor design and 22AWG wire gauge. The assembly measures 4.92 feet in length and has a black and grey color scheme. It is rated for IP65 protection, making it suitable for use in harsh environments. The cable is unshielded and has a round wire type.
Phoenix Contact 1442434 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 4.92foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
