
This cable assembly features a black and grey M12 plug connector with gold contact plating, connected to 5 wire leads with a round 22AWG wire type. The assembly is rated for IP65, waterproof, water resistant, and dust tight, and is unshielded. It is available in a single unit quantity and is RoHS compliant.
Phoenix Contact 1442528 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Length | 9.84foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.