Phoenix Contact 1442861 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 9.84foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 3.527396oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1442861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.