Phoenix Contact 1443187 technical specifications.
| Mount | Cable |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 2.116438oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1443187 to view detailed technical specifications.
No datasheet is available for this part.