
This cable assembly features a M12 plug connector with wire leads, rated for IP67, waterproof, and dust tight. It has 4 pins and is designed for panel mount. The conductor material is copper with a tin coating, and the contact material is CuZn. The assembly is RoHS compliant and unshielded.
Phoenix Contact 1446359 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | CuZn |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Weight | 2.116438oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1446359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.