Phoenix Contact 1452097 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12, B |
| Connector Type B | Wire Leads |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.410958oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.