
Phoenix Contact 1452738 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black |
| Conductor Material | Copper |
| Contact Material | CU ALLOY |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Jacket Material | PUR |
| Length | 10m |
| Material | PBT, Polybutylene |
| Mount | Box |
| Number of Ports | 8 |
| Number of Positions | 5 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SACB |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
