
Phoenix Contact 1452741 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
