Phoenix Contact 1452835 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Number of Contacts | 5 |
| Number of Ports | 6 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Termination | Screw |
| Weight | 6.356368oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1452835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.