Phoenix Contact 1453096 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| Package Quantity | 1 |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.