Phoenix Contact 1453203 technical specifications.
| Approvals | UL, EAC |
| Conductor Material | Copper |
| Mount | Box |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SACB |
| Termination | Wire Leads |
| Weight | 2.293lb |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.