
Phoenix Contact 1453229 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Features | WATERPROOF |
| Material | PBT, Polybutylene |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.