
Phoenix Contact 1454053 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Weight | 8.465751oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.