
This shielded cable assembly features a black and grey color scheme, with a receptacle connector type A and wire leads as connector type B. The contacts are plated with gold and have a male gender. The assembly has a length of 10 meters and is designed for free hanging applications. It is rated for operation between -40°C and 80°C and meets IP65, waterproof, water resistant, and dust tight ratings. The cable is made of round wire with a 20AWG gauge and is RoHS compliant.
Phoenix Contact 1454147 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.