
This 4-conductor M12 shielded cable features a waterproof and dust-tight design, suitable for operating temperatures between -40°C and 80°C. The cable has a length of 2m and a wire gauge of 20AWG. It is RoHS compliant and suitable for use in harsh environments.
Phoenix Contact 1454189 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.