
This 4-conductor shielded cable features a 2m length, 22AWG round wire, and a waterproof rating with an operating temperature range of -40°C to 80°C. The cable is designed for free hanging applications and is rated for IP65, making it suitable for harsh environments. It is also RoHS compliant and features gold-plated contacts.
Phoenix Contact 1454202 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 6.349313oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.