
This M12 4-conductor cable assembly features a length of 10 meters and is rated for operation between -40°C and 80°C. The cable is plated with gold and has a wire gauge of 22AWG. It is compliant with IP65 ratings and RoHS regulations.
Phoenix Contact 1454228 technical specifications.
| Color | Black, Grey |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Gender | Male |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Weight | 1.808lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.