
Phoenix Contact 1454299 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 32.8foot |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 10.582189oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.