
Phoenix Contact 1454561 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Length | 1.97foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.