Phoenix Contact 1455308 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Length | 10m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1455308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.