
3-position circular connector featuring a durable zinc die-cast shell with nickel finish and copper alloy contacts with gold plating for superior conductivity. Rated for 4A current and 50V AC / 60V DC voltage, this connector offers IP67, waterproof, and dust-tight protection. Designed for through-hole, panel, bulkhead, and front-side nut mounting, it operates reliably between -25°C and 85°C with a UL94 HB flammability rating. Termination is via solder, and the PA jacket material ensures robust performance.
Phoenix Contact 1455997 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Jacket Material | PA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1455997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
